text.skipToContent text.skipToNavigation

Manufacturer Part #

A1266ELHLT-T

A1266 Series 5.5 V 3.6 mA SMT Micropower 3D Hall-Effect Switch - SOT-23W-5

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A1266ELHLT-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 3mA
Supply Voltage: 2.5V to 5.5V
Supply Current: 3.6mA
Leakage Current: 10µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$8,190.00
USD
Quantity
Unit Price
3,000
$0.465
6,000+
$0.455
Product Variant Information section