Manufacturer Part #
PSMN1R8-40YLC,115
PSMN1R8 Series 40 V 272 W 96 nC SMT N-Channel Logic Level MOSFET - SOT-669
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:SOT-669 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PSMN1R8-40YLC,115 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 1.8mΩ |
| Rated Power Dissipation: | 272|W |
| Qg Gate Charge: | 96nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 100A |
| Turn-on Delay Time: | 32.2ns |
| Turn-off Delay Time: | 62.5ns |
| Rise Time: | 37ns |
| Fall Time: | 31.7ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.45V |
| Height - Max: | 1.1mm |
| Length: | 5mm |
| Input Capacitance: | 6680pF |
| Package Style: | SOT-669 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500+
$3.31
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOT-669
Mounting Method:
Surface Mount