ZLDO330T8TA in Reel by Diodes Incorporated | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZLDO330T8TA

ZLDO330 Series 3.3 V Fixed Output 300 mA Surface Mount ULDO Regulator - SM-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZLDO330T8TA - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 200mV
Output Current-Max: 300mA
Package Style:  SM-8
Mounting Method: Surface Mount
Features & Applications

The ZLDO330T8TA is a part of ZLDO Series low dropout linear regulators operate with an exceptionally low dropout voltage, typically only 30 mV with a load current of 100 mA.

It has an Operating temperature ranges b/w -40 °C to +85 °C and it is available in a SOT-23 package.

Features:

  • Very low dropout voltage
  • 6 mV dropout at 10 mA output
  • 30 mV dropout at 100 mA output
  • 100 mV dropout at 300 mA output
  • 3.3 volt fixed output
  • Other voltages available
  • Low quiescent current
  • 1 mA quiescent (typ) at 300 mA output
  • Low battery flag
  • Shutdown control
  • Surface mount package

Applications:

  • Battery powered devices
  • Portable instruments
  • Portable communications
  • Laptop/Palmtop computers
  • Electronic organisers
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
1,000
$0.685
2,000
$0.68
3,000
$0.675
4,000
$0.67
5,000+
$0.655
Product Variant Information section