Manufacturer Part #
PMGD290XN,115
Dual N-Channel 20 V 350 mOhm 0.41 W 0.72 nC Surface Mount TrenchMOS - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMGD290XN,115 - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 350mΩ |
| Rated Power Dissipation: | 410|mW |
| Qg Gate Charge: | 0.72nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 0.86A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 11ns |
| Rise Time: | 11ns |
| Fall Time: | 6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Height - Max: | 1mm |
| Length: | 2.2mm |
| Input Capacitance: | 34pF |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.34
6,000
$0.335
15,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount