Manufacturer Part #
CMDSH-4E TR
CMDSH Series 40 V 350 mA Surface Mount Schottky Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Central Semiconductor CMDSH-4E TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 350mA |
| Peak Current-Max: | 750mA |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 500nA |
| Forward Voltage: | 1V |
| Power Dissipation: | 250mW |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.275
6,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount