Manufacturer Part #
CSR1206FKR100
CSR Series 1206 0.5 W 0.1Ω ±1% ±100 ppm/°C Thick Film Current Sensing Resistor
Product Specification Section
Stackpole Electronics CSR1206FKR100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Metalization Change
09/08/2023 Details and Download
Part Status:
Active
Active
Stackpole Electronics CSR1206FKR100 - Technical Attributes
Attributes Table
Resistance: | 100mΩ |
Rated Power: | 0.5W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Dimension: | L 3.05mm x W 1.55mm |
Height - Max: | 0.65mm |
Dielectric Withstanding Voltage: | 200V |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.0578
2,000
$0.0567
4,000
$0.0557
5,000
$0.0554
15,000+
$0.0534
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount