text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8695P

KS8695P Series 32-Bit 166 MHz Multi-Port PCI Gateway Solution - PBGA-289

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8695P - Technical Attributes
Attributes Table
RAM Size: 64MB
Cache Memory Size: 16kB
Data Bus Width: 32b
Clock Frequency-Max: 166MHz
I/O Voltage-Max: 3.3V
Package Style:  PBGA-289
Mounting Method: Surface Mount
Features & Applications

Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high-speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits. These products address a wide range of rapidly growing end markets including cellular handsets, portable and enterprise computing, enterprise and home networking, wide area and metropolitan area networks and industrial equipment.

Micrel acquired Kendin Communications in June of 2001. The Ethernet product line has continued to evolve and grow with the market. Micrel's Controllers are known for robust performance, interoperability and low power.

The CENTAUR KS8695P, Multi-Port PCI Gateway Solution, delivers a new level of networking integration, performance, and overall BOM cost savings, enabling original equipment manufacturers (OEMs) to provide customers with feature-rich, low-cost solutions for the residential gateway and small office environment.

Integration of a PCI arbiter supporting three external masters allows incorporation of a variety of productivity enhancing system interfaces, including the expanding 802.11 a/g/b wireless LAN.  High-performance ARM9TM CPU with 8KB I-cache, 8KB D-cache, and a memory management unit (MMU) for Linux and WinCE® support. XceleRouterTM technology to accelerate packet processing. Proven wire-speed switching technology that includes 802.1Q tag-based VLAN and quality of service (QoS) support. Five patented, mixed-signal, low-powered Fast Ethernet transceivers with corresponding media access control (MAC) units. Advanced memory interface with programmable 8/16/32-bit data and 22-bit address bus with up to 64MB of total memory space for Flash, ROM, SRAM, SDRAM, and external peripherals.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,940
Factory Lead Time:
4 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$1,449.00
USD
Quantity
Unit Price
2
$17.97
4
$17.83
10
$17.64
25
$17.46
40+
$17.25
Product Variant Information section