text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT573DWG

74ACT Series 2 to 6 V Octal Buffer/Line Driver w/ 3-State Outputs - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
onsemi MC74ACT573DWG - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC74ACT573DWG is a high−speed octal latch with buffered common latch enable (LE) and buffered common output enable (OE) inputs, available in a SOIC-20 package.

Features:

  • Inputs and Outputs on Opposite Sides of Package Allowing Easy Interface with Microprocessors
  • Useful as Input or Output Port for Microprocessors
  • Functionally Identical to MC74AC373/74ACT373
  • 3−State Outputs for Bus Interfacing
  • Outputs Source/Sink 24 mA
  • ′ACT573 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,742
Factory Lead Time:
13 Weeks
Minimum Order:
3002
Multiple Of:
38
Total
$690.46
USD
Quantity
Unit Price
1
$0.245
150
$0.24
500
$0.235
2,000
$0.23
7,500+
$0.22
Product Variant Information section