Manufacturer Part #
S3B-PH-SM4-TB(LF)(SN)
PH Series 3 Position 2.0 mm SMT Side Entry Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
JST S3B-PH-SM4-TB(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Surface Mount |
Features & Applications
The S3B-PH-SM4-TB(LF)(SN) is a part of PH Series 2.0 mm 3 Position surface Mount Side Entry Shrouded header wire to Board Connector. It is compact, highly reliable and low in cost.
Features:
- Reliable contacts
- Fully shrouded header
- Printed circuit board retention mechanism
- Surfacemount Model(SMT)
Product Specifications:
- Pitch: 2.0 mm
- Current rating: 2.0 A
- Voltage rating: 100 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 M?
View the Complete PH Series of Headers
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.305
2,000
$0.30
5,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount