Manufacturer Part #
BAV70LT1G
BAV70LT1G Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23
Product Specification Section
onsemi BAV70LT1G - Product Specification
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
onsemi BAV70LT1G - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Dual |
Reverse Current-Max: | 100µA |
Forward Voltage: | 1250mV |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 225mW |
Diode Capacitance-Max: | 1.5pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 500mA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
996
USA:
996
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0724
75
$0.056
300
$0.0418
1,500+
$0.0254
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount