Manufacturer Part #
84PR10KLFTR
84 Series 1/4 inch Square 10 kOhm ±10 % Multi-Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
TT Electronics - BI Technologies 84PR10KLFTR - Product Specification
TT Electronics - BI Technologies 84PR10KLFTR - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 10kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.25W |
| Mounting Method: | Through Hole |
Features & Applications
The 84PR10KLFTR is a Part of 84 Series with 10 KΩ 10% tolerance 1/4 inch Square Multi Turn Cermet Trimming Potentiometer.
Specifications:
- Standard Resistance Range Ohms : 10 to 1Meg
- Input Voltage Maximum : 200 Vdc or rms not to exceed power rating
- Slider Current Maximum : 100 mA
- Power Rating Watts : 0.25 at 85°C derating to 0 at 150°C
- Operating Temperature Range : –65°C to +150°C
- Temperature Coefficient Maximum : ±100ppm/°C (<100 Ohms = ±250ppm/°C)
- Dielectric Strength : 900 Vrms
- Insulation Resistance Minimum : 1,000 Megohms
- Resolution Essentially infinite
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$1.70
1,000+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Through Hole