Manufacturer Part #
RSX301L-30TE25
RSX301L-30 Series 30 V 200 uA Surface Mount Schottky Barrier Diode - SOD-106
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RSX301L-30TE25 - Product Specification
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
ROHM RSX301L-30TE25 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 70A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 200µA |
| Forward Voltage: | 0.42V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.151
3,000
$0.149
4,500
$0.148
6,000
$0.147
7,500+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount