Manufacturer Part #
AZ6951-12
AZ6951 Series 5 A SPST (1 Form A) 12 VDC Subminiature Sensitive Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ6951-12 - Product Specification
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
American Zettler AZ6951-12 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 5A |
| Coil Resistance: | 720Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -25°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 0.48mm |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.12
30
$1.11
75
$1.10
200
$1.08
400+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
PCB Mount