Manufacturer Part #
MC7905CTG
MC7900 Series 1 A 5 V Fixed Output Negative Voltage Regulator - TO-220
Product Specification Section
onsemi MC7905CTG - Product Specification
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
onsemi MC7905CTG - Technical Attributes
Attributes Table
Input Voltage-Max: | -35V |
Output Voltage Fixed: | -5V |
Dropout Voltage-Max: | 1.3V |
Output Current-Max: | 1A |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 4.3mA |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 11mV |
Line Regulation: | 35mV |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
813
USA:
813
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.225
150
$0.22
500
$0.215
2,000
$0.21
7,500+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole