Manufacturer Part #
5-104935-5
AMPMODU 2 Position 2.54 mm Through-Hole Right Angle Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:68 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2524 | ||||||||||
TE Connectivity 5-104935-5 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description:MTE Header LatchKind of Change:MaterialGeneral Description of ChangesBefore: (1) Current localized Gold Plating: 0.76 Micrometers(30microinches)Au plating on contact area. (2) Current localized Gold Plating: 0.38 Micrometers(15microinches)Au plating on contact area. After: (1) New localized Gold Plating: 0.66 Micrometers(26microinches)PdNi+ 0.1 Micrometers(4microinches)Au flash on contact area. (2) New localized Gold Plating : 0.28 Micrometers(11microinches)PdNi+ 0.1 Micrometers(4microinches)Au flash on contact area.Reason for Changes:Product Improvement - Optimization of Plating and reduction of CO2 emissions for MTE Header (Au plating to PdNi+Au flash plating)First Ship Date of Changed Items (Changed Parts Only): 30-NOV-2026
Part Status:
TE Connectivity 5-104935-5 - Technical Attributes
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | IDC |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Locking Lance |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 5-104935-5 is a part of 5-1049 series AMPMODU 2 position PCB header. It has an operating temperature ranging from - 65°C to 105°C.
Features:
- Product Type Features:
- Product Type = Connector
- Connector Type = Header
- Post Size (mm [in]) = 0.64 [.025]
- PCB Mounting Orientation = Right Angle
- Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
- Electrical Characteristics:
- Contact - Rated Current (A) = 3
- Termination Resistance (m?) = 15
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 600
- Termination Features:
- Solder Tail Contact Plating = Matte Tin
- Body Features:
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Positions = 2
- Contact Features:
- Contact Type = Pin
- Contact Plating, Mating Area, Material = Gold (50)
- Housing Features:
- Connector Style = Plug
- Housing Material = Thermoplastic - GF
- UL Flammability Rating = UL 94V-2
View the complete 5-1049 series of PCB header
Available Packaging
Package Qty:
68 per Tube
Mounting Method:
Through Hole