Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
NZF220DFT1G
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-353 (SC-88A, SC-70-5)
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The NZF220DFT1 Series is EMI Filter with ESD Protection. Designed to suppress EMI/RFI Noise in Systems Subjected to Electromagnetic Interference Nominal Cutoff Frequency of 220 MHz and available in Small Package Size Minimizes Parasitic Inductance, Thus a More "Ideal" Low Pass Filtering Response.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.