PI5A124TEX in Reel by Pericom Saronix-eCera | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI5A124TEX

PI15A124 Series SPST 6 V 6 Ohm SMT Wide Bandwidth Analog Switch - SOT-23-6

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI5A124TEX - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST
Supply Current: 1µA
ON Resistance:
Supply Voltage: 2V to 6V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The PI5A124TEX is a 6 Ohm Wide Bandwidth Analog Switch. It is designed for single-supply operation and are ideal for low-distortion audio, video, signal switching and routing.

Features:

  • Single-Supply Operation (+2V to +6V)
  • Rail-to-Rail Analog Signal Dynamic Range
  • Low On-Resistance (6Ω typ. with 5V supply)
  • Minimizes Distortion and Error Voltages
  • On-Resistance Flatness, 3Ω typ.
  • Low Charge Injection Reduces Glitch Errors. Q = 4pC typ.
  • High Speed. tON = 10ns typ.
  • Wide -3dB Bandwidth: 326 MHz (typ.)
  • High-Current Channel Capability: >100mA
  • TTL/CMOS Logic Compatible
  • Low Power Consumption (0.5μW typ)
  • Small outline transistor package minimizes board area

Applications:

  • Audio, Video Switching, and Routing
  • Battery-Powered Communication Systems
  • Computer Peripherals
  • Telecommunications
  • Portable Instrumentation
  • Mechanical Relay Replacement
  • Cell Phones
  • PDAs
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000
$0.199
12,000
$0.198
15,000+
$0.195
Product Variant Information section