Manufacturer Part #
PDS3200-13
PDS3200 Series 200 V 3 A High Voltage Schottky Barrier Rectifier - PowerDI-5
Product Specification Section
Diodes Incorporated PDS3200-13 - Product Specification
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
Diodes Incorporated PDS3200-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 180A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 0.82V |
Package Style: | POWERDI-5 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
POWERDI-5
Mounting Method:
Surface Mount