Manufacturer Part #
IHLP2525BDER100M01
IHLP Series 10 uH ±20 % 2.5 A Surface Mount Shielded Commercial Inductor
Product Specification Section
Vishay IHLP2525BDER100M01 - Product Specification
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
Vishay IHLP2525BDER100M01 - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 2.5A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 115.6mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 6.47mm x W 6.47mm x H 2.4mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount