text.skipToContent text.skipToNavigation

Manufacturer Part #

MJL4281AG

MJL Series 350 V 15 A NPN Complementary Silicon Power Transistor TO-264

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
onsemi MJL4281AG - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 350V
Collector Current Max: 15A
DC Current Gain-Min: 80
Package Style:  TO-264
Mounting Method: Flange Mount
Features & Applications

The MJL4281A and MJL4302A Bipolar Complementary Audio Power Transistors are PowerBase power transistors for high power audio.

Key Features:

  • 350 V Collector−Emitter Sustaining Voltage
  • Gain Complementary:
  • Gain Linearity from 100 mA to 5 A
  • High Gain − 80 to 240
  • hFE = 50 (min) @ IC = 8 A
  • Low Harmonic Distortion
  • High Safe Operation Area − 1.0 A / 100 V @ 1 Second
  • High fT
  • Pb−Free Packages are Available

Applications:

  • The MJL4281A and MJL4302A Bipolar Complementary Audio Power Transistors are PowerBase power transistors for high power audio

Note:

  • Maximum ratings are those values beyond which device damage can occur
  • Maximum ratings applied to the device are individual stress limit values (not
    normal operating conditions) and are not valid simultaneously. If these limits are exceeded, device functional operation is not implied, damage may occur and reliability may be affected
    • Example: Pulse Test:- Pulse Width = 5 ms, Duty Cycle < 10%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
25
Total
$930.00
USD
Quantity
Unit Price
5
$4.88
20
$4.78
40
$4.73
125
$4.65
250+
$4.55
Product Variant Information section