text.skipToContent text.skipToNavigation

Manufacturer Part #

WP1503CB/GD

Green T-1 3/4 5 mm 60° Tinted Diffused 20 mcd 2.2 V LED Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP1503CB/GD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 62.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  6mm x L  13.2mm x W  6mm
Mounting Method: Through Hole
Features & Applications

The WP1503CB/GD is a 5 mm diameter right angle green color LED with diffused lens.

Features:

  • Low power consumption.
  • Versatile mounting on P.C. board or panel.
  • T-1 3/4 diameter flangeless package.
  • Reliable and rugged.
  • Housing UL rating:94V-0.
  • Housing material: type 66 nylon.
  • RoHS compliant

Applications:

  • Automation
  • Medical Equipment
  • Handheld devices
Pricing Section
Global Stock:
0
USA:
0
18,014
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
125
$0.172
250
$0.17
500
$0.167
1,500
$0.164
3,000+
$0.158
Product Variant Information section