DF06S-E3/77 in Reel by Vishay | Bridge Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF06S-E3/77

DF06S Series 600 V 1 A Glass Passivated Single-Phase Bridge Rectifier - DFS-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay DF06S-E3/77 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  DFS-4
Mounting Method: Surface Mount
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

DF06S-E3/77 is a miniature glass passivated Single-Phase surface mount bridge rectifier, which is Ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

The DF06S-E3/77 works with a peak forward current of 50 A (Amps), a maximum repetitive reverse voltage of 600 V, and operates under temperature range of -55 C to 150 C.  DF06S-E3/77 comes in case style DFS. Part is lead-Free. Part comes in CUTT form and is also available in REEL.
Read More...
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$543.00
USD
Quantity
Unit Price
1,500
$0.184
3,000
$0.181
4,500
$0.18
6,000
$0.179
7,500+
$0.176
Product Variant Information section