Manufacturer Part #
PHDR-22VS
PHD Series 22 Position 2.0 mm Dual Row Wire to Board Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
JST PHDR-22VS - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 22 |
| Pitch: | 2 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The PHDR-22VS is a part of PHD Series 2.0 mm 22 Position dual Row wire to Board Connector.
Features:
- Compact
- Reliable contacts
- Fully shrouded header
Product Specifications:
- Pitch: 2.0 mm
- Current rating: 3.0 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 M?
View the Complete PHD Series of Connectors
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
4,000
$0.27
5,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag