Manufacturer Part #
MC74AC273DWG
74AC Series 2 to 6 V Octal D-Type Flip-Flop - SOIC-20W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:38 per Tube Package Style:SOIC-20W Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74AC273DWG - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| Family: | C/AC |
| No of Functions / Channels: | 8 |
| Supply Voltage-Nom: | 2V to 6V |
| Package Style: | SOIC-20W |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74AC273DWG is an eight edge-triggered D−type flip−flop with individual D inputs and Q outputs, available in a SOIC-20WB package.
The device is useful for applications where the true output only is required and the Clock and Master Reset are common to all storage elements.
Features:
- Ideal Buffer for MOS Microprocessor or Memory
- Eight Edge-Triggered D Flip−Flops
- Buffered Common Clock
- Buffered, Asynchronous Master Reset
- Outputs Source/Sink 24 mA
- ′ACT273 Has TTL Compatible Inputs
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
75
$0.33
200
$0.325
500
$0.32
2,000
$0.31
5,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Package Style:
SOIC-20W
Mounting Method:
Surface Mount