Manufacturer Part #
REC3-1205SRW/H4/A
REC3-S-DRW Series 3 W Single Output 5 V DC/DC Converter - DIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:DIP-24 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
RECOM REC3-1205SRW/H4/A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM REC3-1205SRW/H4/A - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 18V |
| Package Style: | DIP-24 |
| Mounting Method: | Through Hole |
Features & Applications
The REC3-1205SRW/H4/A is a part of REC3-S-DRW series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in DIP-24 Packaging.
Besides the standard isolation of 2kVDC, this series offers options of 4kVDC or 6kVDC making it suitable for medical applications and other sophisticated industrial applications. Packaging can be either DIP-24 plastic or 5-side-shielded DIP24 metal case as well as SMD pinning.
Features:
- 2kV, 4kVDC & 6kVDC Isolation
- Industry Standard 3W DIP24 Package
- Feedback Regulated Output
- Continuous Short Circuit Protection
- Wide Input 2:1 & 4:1
- Medical Approvals (4kV/6kV Versions)
- EN and UL Certificates
- 3 Pinout Options, 3 Case Styles
- Control Pin Option
- Efficiency to 86%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$20.36
3
$20.08
5
$19.96
20
$19.61
30+
$19.39
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole