Manufacturer Part #
PMV65XP,215
P-Channel 20 V 833 mW 7.7 nC Surface Mount TrenchMOS FET - SOT-23
Product Specification Section
Nexperia PMV65XP,215 - Product Specification
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
Nexperia PMV65XP,215 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 74mΩ |
Rated Power Dissipation: | 480mW |
Qg Gate Charge: | 7.7nC |
Gate-Source Voltage-Max [Vgss]: | 12V |
Drain Current: | 2.8A |
Turn-on Delay Time: | 7ns |
Turn-off Delay Time: | 135ns |
Rise Time: | 18ns |
Fall Time: | 68ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 0.65V |
Technology: | Si |
Input Capacitance: | 744pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
111,000
USA:
111,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0458
9,000
$0.0446
15,000
$0.0441
30,000
$0.0434
60,000+
$0.0423
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount