text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0603UWD-TR

Ultra White 0603 1.6 x 0.8 mm 140° Diffused 160 mcd 3.5 V PCB Chip SMT LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LX0603UWD-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Ultra White
Lens Type: Diffused
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 160mcd
Viewing Angle: 140°
Rated Power: 110mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.6mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$1,520.00
USD
Quantity
Unit Price
4,000+
$0.38
Product Variant Information section