6N139 in Tube by LITEON | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6N139

Single Channel 18 V 5000 Vrms Darlington Optocoupler Through Hole - DIP-8

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
LITEON 6N139 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 18V
CTR-Min: 500%
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The 6N139 is a Single Channel 18 V 5000 Vrms Darlington Optocoupler available in Through Hole DIP-8 Package.

Features:

  • High current transfer ratio – 2000% typical
  • Low input current requirements – 0.5mA
  • High output current – 60mA
  • CTR guarantee - 0 ~ 70?
  • Instantaneous common mode rejection– 10KV/μs
  • TTL compatible output – 0.1V VOL typical
  • UL, CSA, IEC/EN/DIN EN60747-5-2 – Pending
  • Dual-in-line package - 6N138 / 6N139
  • Wide lead spacing package - 6N138M / 6N139M
  • Surface mounting package - 6N138S / 6N139S
  • Tape and reel packaging - 6N138S-TA / 6N139S-TA, 6N138S-TA1 / 6N139S-TA1

Applications:

  • Digital logic ground isolation
  • Low input current line receiver
  • Telephone ring detector
  • EIA-RS-232C line receiver
  • Current loop receiver
  • High common mode noise line receiver
Read More...
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.26
USD
Quantity
Unit Price
1
$0.26
125
$0.255
400
$0.25
1,500
$0.245
5,000+
$0.235
Product Variant Information section