Manufacturer Part #
BAV21WS-7-F
BAV21WS Series 2.5 A 250 V 200 mW Surface Mount Fast Switching Diode - SOD-323
Product Specification Section
Diodes Incorporated BAV21WS-7-F - Product Specification
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
Diodes Incorporated BAV21WS-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 250V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 200mW |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 2.5A |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
240,000
USA:
240,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0172
9,000
$0.0167
15,000
$0.0166
60,000
$0.0161
90,000+
$0.0157
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount