text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-1BEHJ-012

Orange/Green Ø3 mm 75° 19 mcd Diffused 2 / 2.1 V Through-Hole LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-1BEHJ-012 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red Orange / Green
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 30mA
Intensity: 19mcd
Viewing Angle: 75°
Wavelength: 630nm/565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  5.15mm x D  4.05mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$1,190.00
USD
Quantity
Unit Price
1,000
$0.124
2,000
$0.123
3,000
$0.122
4,000
$0.121
5,000+
$0.119
Product Variant Information section