Manufacturer Part #
TDSG3150
Single Digit Seven Segment Green 0.39 inch 6.8 mcd 575 nm Common Anode Display
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TDSG3150 - Product Specification
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
Vishay TDSG3150 - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.39in |
| Color: | Green |
| Common Pin Value: | Anode |
| No of Digits: | 1 |
| Character Size: | 6 x 10 mm |
| Wavelength: | 575nm |
| Average Forward Current-Max: | 20mA |
| Forward Voltage: | 3V |
| Operating Temperature: | -40°C to +85°C |
| Intensity: | 6.8mcd |
| Power Dissipation: | 480mW |
| Dimension: | L 12.6mm x W 9.45mm x H 6.4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
40
$0.81
120
$0.785
200
$0.775
400
$0.765
800+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole