Manufacturer Part #
IRF530NPBF
Single N-Channel 100 V 90 mOhm 37 nC HEXFET® Power Mosfet - TO-220-3
Infineon IRF530NPBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject Change of the wafer production location from Infineon Technologies Temecula, USA and EPISIL Technologies Inc., Taiwan to Sichuan Gen Microelectronics co.LTD, China for dedicated GEN5 and GEN7 N-Channel MOSFET productsReason The wafer production of the affected products will be transferred to Sichuan Gen Microelectronics co.LTD, China, according to global Infineon production strategy
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Infineon IRF530NPBF - Technical Attributes
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 90mΩ |
Rated Power Dissipation: | 70W |
Qg Gate Charge: | 37nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 17A |
Turn-on Delay Time: | 9.2ns |
Turn-off Delay Time: | 35ns |
Rise Time: | 22ns |
Fall Time: | 25ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Technology: | Advanced Process Technology |
Height - Max: | 8.77mm |
Length: | 10.54mm |
Input Capacitance: | 920pF |
Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)