text.skipToContent text.skipToNavigation

Manufacturer Part #

NDC7002N

Double N-Channel 50 V 0.96 W 1 nC DMOS Surface Mount Mosfet - SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
onsemi NDC7002N - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.96W
Qg Gate Charge: 1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.51A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 11ns
Rise Time: 6ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: DMOS
Input Capacitance: 20pF
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications

The NDC7002N Part Number is a Dual N-Channel enhancement mode power Field effect transistors, are produced using high cell density, DMOS technology.

This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. These device is particularly suited for low voltage, low current, switching, and power supply applications.

Features:

  • 0.51 A, 50 V.   RDS(ON) = 2 O @ VGS = 10 V
  • High density cell design for extremely low RDS(ON)
  • Proprietary SuperSOTTM-6 package design using copper lead frame for superior thermal and electrical capabilities
  • High saturation current

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$519.00
USD
Quantity
Unit Price
3,000
$0.173
6,000
$0.171
12,000
$0.169
45,000+
$0.165
Product Variant Information section