Manufacturer Part #
MMBD1504A
MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
Product Specification Section
onsemi MMBD1504A - Product Specification
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
onsemi MMBD1504A - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.15V |
Reverse Voltage-Max [Vrrm]: | 200V |
Power Dissipation: | 350mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 0.2A |
Peak Current-Max: | 2A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.038
6,000
$0.0373
12,000
$0.0367
15,000
$0.0365
45,000+
$0.0354
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount