Manufacturer Part #
1-770743-1
Mini-Universal MATE-N-LOK 10 Position Dual Row Through-Hole Straight Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2125 | ||||||||||
Product Specification Section
TE Connectivity 1-770743-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
06/22/2023 Details and Download
General Product Description: Mini UMNL - Header AssemblyDescription of ChangesAdding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Reason for Changes:Standardizing our global resins and adding an additional resin option to help avoid global shortages and interruptions in supplyFirst Ship Date of Changed Items (Changed Parts Only): 25-SEP-2023
Part Status:
Active
Active
TE Connectivity 1-770743-1 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 4.14 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 9.5A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Locking Tab |
| Color: | White |
| Mounting Method: | Through Hole |
Features & Applications
The 1-770743-1 is a .163" Centerline, 600 V, 9.5 A max Mini-Universal MATE-N-LOK 10 Position Through-Hole Dual Row Straight Pin Header
Product Specifications:
- Connector
- Header
- Connector Style = Plug
- Contact Type = Pin
- Through Hole Contact Termination Type
- Applies to Printed Circuit Board
- Number of Positions 10
- Centreline 4.14 mm [0.163 in]
- Nylon Housing Material
- With Mating Retention
View the 1-770743 series of Headers
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
200
$2.20
400
$2.18
600
$2.17
800
$2.16
1,000+
$2.14
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole