Manufacturer Part #
LTW-670DS
Yellow 3.5 x 2.7 x 1.95 mm 120° Tinted/Diffused 1100 mcd 3.5 V LED Surface Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTW-670DS - Product Specification
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
LITEON LTW-670DS - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 3.5V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 1100000mcd |
| Viewing Angle: | 120° |
| Rated Power: | 120mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 1.95mm x L 3.5mm x W 2.7mm |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Features & Applications
The LTW-670DS is a SMD Lamp LED with power dissipation of 120 mW.
Features:
- Package in 8mm tape on 7" diameter reels
- Compat ible wi th automat ic placement equipment
- Compat ible wi th inf rared and vapor phase ref low solder process
- EIA STD package
- I.C. compat ible
- Meet green product and Pb-f ree(According to RoHS)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0932
4,000
$0.0914
6,000
$0.0903
8,000+
$0.089
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount