Manufacturer Part #
NJM4580V-TE2
NJM4580V Series Dual Channel 18 V 15 MHz 3 mV Operational Amplifier - SSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:SSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM4580V-TE2 - Technical Attributes
Attributes Table
| Amplifier Type: | Audio |
| No of Channels: | 2 |
| Slew Rate-Nom: | 5V/µs |
| Input Offset Voltage-Max: | 3mV |
| Gain Bandwidth Product: | 15MHz |
| Average Bias Current-Max: | 500nA |
| Supply Voltage: | ±18V |
| Power Dissipation: | 250mW |
| Common Mode Rejection Ratio: | 110dB |
| Supply Current: | 6mA |
| Power Supply Rejection Ratio: | 110dB |
| Operating Temp Range: | -40°C to +85°C |
| DC Voltage Gain: | 110dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NJM4580V-TE2 is a 18 V supply voltage and 15 MHz gain bandwidth dual channel operational amplifier, available in surface mount SSOP-8 package.
This series of device is dual operational amplifiers, specially designed for improving the tone control, which is most suitable for the audio application.
Features:
- Operating Voltage ( ±2V~±18V )
- Low Input Noise Voltage ( 0.8μVrms typ. )
- Wide Gain Bandwidth Product ( 15MHz typ. )
- Low Distortion ( 0.0005% typ. )
- Slew Rate ( 5V/μs typ. )
- Package Outline DIP8,SIP8,EMP8,SSOP8,DMP8
- Bipolar Technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.42
4,000
$0.415
8,000
$0.41
10,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-8
Mounting Method:
Surface Mount