text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM4580V-TE2

NJM4580V Series Dual Channel 18 V 15 MHz 3 mV Operational Amplifier - SSOP-8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM4580V-TE2 - Technical Attributes
Attributes Table
Amplifier Type: Audio
No of Channels: 2
Slew Rate-Nom: 5V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 15MHz
Average Bias Current-Max: 500nA
Supply Voltage: ±18V
Power Dissipation: 250mW
Common Mode Rejection Ratio: 110dB
Supply Current: 6mA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 110dB
Moisture Sensitivity Level: 1
Package Style:  SSOP-8
Mounting Method: Surface Mount
Features & Applications

The NJM4580V-TE2 is a 18 V supply voltage and 15 MHz gain bandwidth dual channel operational amplifier, available in surface mount SSOP-8 package.

This series of device is dual operational amplifiers, specially designed for improving the tone control, which is most suitable for the audio application.

Features:

  • Operating Voltage ( ±2V~±18V )
  • Low Input Noise Voltage ( 0.8μVrms typ. )
  • Wide Gain Bandwidth Product ( 15MHz typ. )
  • Low Distortion ( 0.0005% typ. )
  • Slew Rate ( 5V/μs typ. )
  • Package Outline DIP8,SIP8,EMP8,SSOP8,DMP8
  • Bipolar Technology

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$840.00
USD
Quantity
Unit Price
2,000
$0.42
4,000
$0.415
8,000
$0.41
10,000+
$0.405
Product Variant Information section