Manufacturer Part #
AC240LTR
AC Series 715 V 10 kA Axial Through Hole Two Terminal Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse AC240LTR - Technical Attributes
Attributes Table
| No of Pins: | 2 |
| Breakdown Voltage-Min: | 425V |
| Breakdown Voltage-Max: | 715V |
| Impulse Discharge Current: | 10kA |
| Insulation Resistance: | 10GΩ |
| Capacitance: | 1pF |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$1.00
1,000
$0.985
1,500
$0.975
2,000
$0.97
2,500+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole