Manufacturer Part #
193-8MS
193 Series Side Actuated SPST 8 Position Surface Mount DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
CTS 193-8MS - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Add second source/To change the ?Brown? to ?Black? colorReason for Change:Due to the raw materials price increasing, CTS is taking the proactive approach to qualify and phase in 2nd source suppliers to secure supply, maintain production activities and keep the current pricing in the supply chain.
Part Status:
CTS 193-8MS - Technical Attributes
| Type: | Dip |
| No of Positions: | 8 |
| Circuitry: | SPST |
| Actuator Style: | Side Actuated |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Contact Resistance: | 50mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 50mA |
| Insulation Resistance: | 1000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
The 193-8MS is a part of 193 series DIP Switch. It has an operating temperature ranging from -40 °C to +85 °C.
Features:
- Optimized Mechanical Features:
- Coplanarity: 0.1mm/.004" maximum
- Enclosed actuators shield contacts from foreign particles throughout life of switch
- Gull-wing terminal configuration
- Compatible with SMT assembly including IR and Vapor-phase (up to 260°C)
- SPST configuration,2 through 10 positions
- Optimized Contact System:
- Contact wiping action on make and break
- Integral terminal and contact locked into high temperature plastic base
- Lock-over-center design provides positive detent action
- Optimized, active contact design incorporating dimple-to-flat surface wiping interface with high contact force
- Materials:
- Gold plated contacts for long-term contact corrosion resistance
- Tin plated terminals for better solderability
- UL 94V-0 plastics
- RoHS compliant
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Surface Mount