Manufacturer Part #
4N28SR2VM
DIP6 SMT Single Channel 30 V 4170 Vrms Phototransistor Optocoupler
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
onsemi 4N28SR2VM - Product Specification
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
onsemi 4N28SR2VM - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4710V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 10% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The 4N28SR2VM is a part of 4N28 series optocoupler. It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.
Features:
- Also available in white package by specifying -M suffix
- UL recognized
- VDE recognized
- Add option V for white package
- Add option 300 for black package
- Collector-Emitter Voltage: 30 V
- Collector-Base Voltage: 70 V
- Emitter-Collector Voltage: 7 V
Applications:
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.174
3,000
$0.17
5,000
$0.169
10,000
$0.167
20,000+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount