Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
74ACT244SCX
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
SOIC-20
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The 74ACT244SCX is a part of 74ACT24 series octal buffer/line driver. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-20 package.
Features:
Applications:
View the complete 74ACT24 series of octal buffer/line driver
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.