Manufacturer Part #
2N5551BU
2N5551 Series 160 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Bag Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 2N5551BU - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 160V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 625mW |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The 2N5551BU NPN General Purpose Amplifier is designed for general purpose high voltage amplifiers and gas discharge display drivers. These amplifiers have continous collector current as 600 mA, operating temperature as -55 °C to 150 °C, power dissipation of 625 mW with TO-92 package style.
Key Features:
- This device is designed for general purpose high voltage amplifiers and gas discharge display drivers.
- Suffix “-C” means Center Collector in 2N5551 (1. Emitter 2. Collector 3. Base)
- Suffix “-Y” means hFE 180~240 in 2N5551 (Test condition : IC = 10mA, VCE = 5.0V
Notes:
- These ratings are based on a maximum junction temperature of 150 degrees C
- These are steady state limits. The factory should be consulted on applications involving pulsed or low duty cycle operations
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0369
20,000
$0.0363
30,000
$0.0359
40,000
$0.0357
50,000+
$0.035
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole