text.skipToContent text.skipToNavigation

Manufacturer Part #

PRTR5V0U2AX,215

PRTR Series 9 V 1.8 pF Rail-to-Rail ESD Protection Diode - SOT-143B

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Nexperia PRTR5V0U2AX,215 - Technical Attributes
Attributes Table
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications

The PRTR5V0U2AX,215 is a part of PRTR5 series ESD protection diode. It has an operating temperature ranging from -40 °C to +85 °C and is available in SOT-143B package.

Ultra low capacitance double rail-to-rail ElectroStatic Discharge (ESD) protection diode in a small SOT143B Surface-Mounted Device (SMD) plastic package designed to protect two high-speed data lines or high frequency signal lines from the damage caused by ESD and other transients.

Features:

  • ESD protection of two high-speed data lines or high frequency signal lines
  • Ultra low input/output to ground capacitance: C(I/O-GND) = 1.8 pF
  • ESD protection up to 12 kV
  • IEC 61000-4-2, level 4 (ESD)
  • Very low clamping voltage due to an integrated additional ESD protection diode
  • Very low leakage current
  • Small 4 lead SOT143B SMD plastic package

Applications:

  • USB 2.0 ports
  • Digital Video Interface (DVI) / High Definition Multimedia Interface (HDMI) interfaces
  • Mobile and cordless phones
  • Personal Digital Assistants (PDA)
  • Digital cameras
  • Wide Area Network (WAN) / Local Area Network (LAN) systems
  • PCs, notebooks, printers and other PC peripherals
Pricing Section
Global Stock:
3,000
USA:
3,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
3,000+
$0.34
Product Variant Information section