Manufacturer Part #
CDRH6D28NP-7R3NC
CDRH Series 7.3 uH 30 % Tolerance 2.1 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH6D28NP-7R3NC - Product Specification
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
Sumida CDRH6D28NP-7R3NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 7.3µH |
| Rated Current-Max: | 2.1A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 40mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 7mm x W 7mm x H 3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.32
3,000
$0.315
4,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount