Manufacturer Part #
VN820PTTR-E
VN820 Series Single 36 V 40 mOhm Surface Mount High Side Driver - PPAK-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VN820PTTR-E - Product Specification
STMicroelectronics VN820PTTR-E - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The VN820PTTR-E is a monolithic high side driver, available in PPAK package.
This device is designed by STMicroelectronic's VIPower® M0-3 technology. The VN820-E is intended for driving any type of load with one side connected to ground. The active VCC pin voltage clamp protects the device against low energy spikes.
Features:
- ECOPACK®: lead free and RoHS compliant
- Automotive Grade: compliance with AEC guidelines
- Very low stadby current
- CMOS compatible input
- On-state open-load detection
- Off-state open-load detection
- Thermal shutdown protection and diagnosis
- Undervoltage shutdown
- Overvoltage clamp
- Output stuck to VCC detection
- Load current limitation
- Reverse battery protection
- Electrostatic discarge protection
View the available VN820 series of high side drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount