text.skipToContent text.skipToNavigation

Manufacturer Part #

NL8060BC26-35F

10.4" SVGA (800 x 600) 800 nits LVDS Landscape LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tianma America NL8060BC26-35F - Technical Attributes
Attributes Table
Diagonal Size: 10.4in
Resolution: 800 x 600
Backlight: LED
Orientation: Landscape
Resolution Type: SVGA
Viewing Angle: 80°
Operating Temp Range: -30°C to +80°C
Aspect Ratio: 4:3
Brightness: 800cd/m2
Active Area: 211.2 x 158.4 mm
Interface Type: LVDS
Response Time: 18ms
Rated Power: 6.3W
Features & Applications
The NL8060BC26-35F is a TFT (thin film transistor) active-matrix color liquid crystal display (LCD) module comprising an amorphous silicon TFT attached to each signal electrode, a driving circuit, and a backlight. The NL8060BC26-17 has a built-in backlight. The backlight includes long-life lamps, which are replaceable, and a holder.

The 26 cm diagonal display area contains 800 × 600 pixels and can display 262,144 colors simultaneously. The NL8060BC26-35F is suitable for industrial application use because the viewing angle is wide and the luminance is high. The viewing direction is selectable for either the upper or the lower side by changing the scan direction.

Features :

  • High luminance (280 cd/m2, typ.)
  • Wide viewing angle (with retardation film)
  • Low reflection
  • Reversible scan direction
  • 6-bit digital RGB signals
  • Data enable (DE) function
  • Edge-type backlight with two long-filetime lamps (one lamp holder)
  • Replaceable lamp holder
  • Recommendation inverter for a backlight: Part No. 104PWBR1

Applications :

  • Display terminals for control systems
  • Monitors for process controllers

View the NL8060BC26-35F family of Active Matrix TFT Displays

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
1
$340.20
2
$335.24
3
$332.38
4
$330.36
5+
$324.00
Product Variant Information section