text.skipToContent text.skipToNavigation

Manufacturer Part #

FDT86106LZ

FDT86106LZ Series 100 V 3.2 A 108 mOhm N-Ch PowerTrench Mosfet - SOT-223-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDT86106LZ - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 108mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 4.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.2A
Turn-on Delay Time: 3.8ns
Turn-off Delay Time: 10ns
Rise Time: 1.3ns
Fall Time: 1.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: PowerTrench
Height - Max: 1.7mm
Length: 6.7mm
Input Capacitance: 234pF
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,040.00
USD
Quantity
Unit Price
4,000
$0.76
8,000+
$0.74
Product Variant Information section