text.skipToContent text.skipToNavigation

Manufacturer Part #

APTB1612SURKQBDC-F01

Red/Blue 1.6 x 1.25 x 0.65 mm 120° Clear 200/80 mcd 1.95/3.3 V Chip LED SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APTB1612SURKQBDC-F01 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red/Blue
Lens Type: Clear
Forward Voltage: 1.95V/3.3V
Forward (Drive) Current: 20mA
Intensity: 200mcd/80mcd
Viewing Angle: 120°
Wavelength: 645nm/460nm
Rated Power: 75mW/120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.65mm x L  1.6mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
2,000+
$0.22
Product Variant Information section