Manufacturer Part #
APTB1612SURKQBDC-F01
Red/Blue 1.6 x 1.25 x 0.65 mm 120° Clear 200/80 mcd 1.95/3.3 V Chip LED SMT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright APTB1612SURKQBDC-F01 - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Red/Blue |
| Lens Type: | Clear |
| Forward Voltage: | 1.95V/3.3V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 200mcd/80mcd |
| Viewing Angle: | 120° |
| Wavelength: | 645nm/460nm |
| Rated Power: | 75mW/120mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 0.65mm x L 1.6mm x W 1.25mm |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount